833-070-558-212

Heilind Number:EDA833-070-558-212
Manufacturer:EDAC
Manufacturer Number:833-070-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color for easy identification, this connector offers a reliable amperage of 3 A, making it ideal for various power and signal applications. Crafted from UL 94V-0 rated Thermoplastic Polyester, it ensures robust performance and safety. With two rows and 70 positions, it provides ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it is suitable for diverse environmental conditions. Trust in this high-quality connector for seamless and durable connectivity in your electronic designs.