833-070-558-802

Heilind Number:EDA833-070-558-802
Manufacturer:EDAC
Manufacturer Number:833-070-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Designed for optimal performance, this connector boasts dual rows and a copper alloy contact material, ensuring secure and efficient power transfer. With a pitch of .156 inches and a row spacing of .2 inches, it offers precision in alignment. Perfect for board-to-board connections, it accommodates 70 positions with a 3A amperage rating. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic setups with this essential component.