833-070-558-804

Heilind Number:EDA833-070-558-804
Manufacturer:EDAC
Manufacturer Number:833-070-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-558-804

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for efficient power transmission, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating, it ensures reliable performance even in demanding applications. The Copper Alloy contacts, arranged in two rows with a pitch of .156 inches, provide secure and precise connections across 70 positions. Offering right-angle mount orientation and operating in a wide temperature range from -40 to 105 °C, this connector guarantees seamless functionality in any setup. Trust in its quality and compatibility as an essential component in your electronic systems.