833-070-558-808

Heilind Number:EDA833-070-558-808
Manufacturer:EDAC
Manufacturer Number:833-070-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vivid green hue. Engineered for optimal functionality, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. Featuring two rows of Copper Alloy contacts, each with a pitch of .156 inches and a spacious 70 positions, it facilitates seamless board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability even in harsh environments. Elevate your electronics projects with this essential component.