833-070-558-812

Heilind Number:EDA833-070-558-812
Manufacturer:EDAC
Manufacturer Number:833-070-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-558-812

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3A. Designed for optimal functionality, it boasts two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, offering a total of 70 positions for seamless board-to-board connectivity. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for PCB applications, this connector guarantees efficient and secure transmission in any electronic setup. Elevate your connectivity game with this essential component.