833-070-559-203

Heilind Number:EDA833-070-559-203
Manufacturer:EDAC
Manufacturer Number:833-070-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-559-203

Detailed Description

Enhance your circuit board connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 70 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a contact material of Copper Alloy, it offers superior conductivity. Its green color adds a touch of visual distinction, while the right-angle mount orientation allows for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Experience seamless board-to-board connections with this essential component.