833-070-559-802

Heilind Number:EDA833-070-559-802
Manufacturer:EDAC
Manufacturer Number:833-070-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-559-802

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a maximum amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Featuring two rows of high-quality Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless integration with your board layout. With a generous 70 positions, it accommodates multiple connections with ease. Its Right Angle mount orientation enables convenient installation, while its wide operating temperature range of -40 to 105 °C ensures compatibility in diverse environments. Perfect for various applications, it is a must-have component in any connector setup.