833-070-559-804

Heilind Number:EDA833-070-559-804
Manufacturer:EDAC
Manufacturer Number:833-070-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-559-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environmental conditions. With a 3 A amperage rating, it provides efficient power transmission. Its Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting 70 positions across 2 rows, it offers ample connectivity options. The right-angle mount orientation allows for versatile installation, and its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your PCB connections with this essential component.