833-070-559-808

Heilind Number:EDA833-070-559-808
Manufacturer:EDAC
Manufacturer Number:833-070-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-559-808

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows and 70 positions, it ensures seamless connectivity in your electronic systems. The Copper Alloy contacts guarantee reliable signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation provides flexibility in installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and secure PCB connections in your projects.