833-070-560-202

Heilind Number:EDA833-070-560-202
Manufacturer:EDAC
Manufacturer Number:833-070-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-560-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it ensures secure and efficient power transmission, rated for up to 3A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration on your PCB, offering 70 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environments. Perfect for board-to-board connections, it's a crucial component in your electronic setup.