833-070-560-802

Heilind Number:EDA833-070-560-802
Manufacturer:EDAC
Manufacturer Number:833-070-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-560-802

Detailed Description

Enhance connectivity with our double-row Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a vibrant Green color, this connector boasts a robust amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 70 positions and a pitch of .156 inches, it offers ample space for efficient data transfer. The Copper Alloy contact material and straight mount orientation further optimize performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for various applications, it excels in Board To Board PCB connections, making it an essential component in your electronic setup.