833-070-560-808

Heilind Number:EDA833-070-560-808
Manufacturer:EDAC
Manufacturer Number:833-070-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-560-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row setup and a total of 70 positions, it offers ample room for multiple connections. The contact material, made of robust Copper Alloy, ensures reliable and efficient power transmission. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector guarantees optimal performance and longevity. Upgrade your connectivity solutions today with this essential component.