833-072-500-212

Heilind Number:EDA833-072-500-212
Manufacturer:EDAC
Manufacturer Number:833-072-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-500-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. The 72 positions allow for versatile connections, while the straight mount orientation and .2-inch row spacing facilitate easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its high amperage rating of 3A for efficient power transmission. Explore our range of connectors to find the perfect fit for your project.