833-072-520-201

Heilind Number:EDA833-072-520-201
Manufacturer:EDAC
Manufacturer Number:833-072-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-520-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green hue, it adds a pop of color while delivering exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it accommodates up to 72 positions for versatile connectivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more high-quality options.