833-072-520-207

Heilind Number:EDA833-072-520-207
Manufacturer:EDAC
Manufacturer Number:833-072-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers a total of 72 positions for versatile connectivity options. With a robust amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in our Card Edge Connector to deliver exceptional quality and performance, meeting the demands of your PCB projects with ease.