833-072-520-212

Heilind Number:EDA833-072-520-212
Manufacturer:EDAC
Manufacturer Number:833-072-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and style. With a double-row configuration and 72 positions, it offers ample space for your connections. Crafted from robust Copper Alloy, the contacts guarantee efficient power transmission, rated for up to 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Engineered for versatility, its straight mount orientation accommodates various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Explore a new level of connectivity with this essential component.