833-072-520-802

Heilind Number:EDA833-072-520-802
Manufacturer:EDAC
Manufacturer Number:833-072-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-520-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking green hue. Designed for reliability, this connector features a dual-row configuration with a total of 72 positions, offering ample connectivity options. The contact material, crafted from durable copper alloy, ensures consistent signal transmission. Encased in UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your PCB assembly process with this essential component.