833-072-520-807

Heilind Number:EDA833-072-520-807
Manufacturer:EDAC
Manufacturer Number:833-072-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The connector boasts a double-row configuration with 72 copper alloy contact positions, ensuring reliable power and data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and connectivity for your board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.