833-072-520-812

Heilind Number:EDA833-072-520-812
Manufacturer:EDAC
Manufacturer Number:833-072-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-520-812

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a high amperage rating of 3 A and reliable Copper Alloy contacts, it ensures seamless power transmission. The connector boasts a convenient straight mount orientation, ideal for streamlined installations. Offering 72 positions across 2 rows, it provides ample connectivity options for your PCB setup. Its precise pitch of .156 inches and row spacing of .2 inches guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your board-to-board connections with this essential component.