833-072-521-201

Heilind Number:EDA833-072-521-201
Manufacturer:EDAC
Manufacturer Number:833-072-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-521-201

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector, a reliable component designed for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient operation even in demanding environments. Featuring two rows of 72 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers high performance and versatility. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various applications. Upgrade your board-to-board connections with this essential component.