833-072-521-202

Heilind Number:EDA833-072-521-202
Manufacturer:EDAC
Manufacturer Number:833-072-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating and copper alloy contacts, this connector guarantees reliable power transmission. Its dual-row configuration, with 72 positions in total, offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment for optimal signal integrity. Suitable for a wide range of applications, it can withstand temperatures ranging from -40 to 105°C, making it ideal for use in various environments. Upgrade your connectivity solutions with this versatile Card Edge Connector.