833-072-521-203

Heilind Number:EDA833-072-521-203
Manufacturer:EDAC
Manufacturer Number:833-072-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 72 positions available. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Its straight mount orientation facilitates easy installation, making it an essential component for any PCB setup. Upgrade your connectivity solutions with this essential connector.