833-072-521-204

Heilind Number:EDA833-072-521-204
Manufacturer:EDAC
Manufacturer Number:833-072-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector is not only visually striking but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission across 72 positions. Its straight mount orientation ensures easy installation on your board, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environmental conditions. Trust in this essential component for reliable and high-performance connections in your electronic devices.