833-072-521-208

Heilind Number:EDA833-072-521-208
Manufacturer:EDAC
Manufacturer Number:833-072-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector not only stands out visually but also delivers top-notch performance, with a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester ensuring reliability. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable power delivery at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections, accommodating up to 72 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures durability in various environments. Elevate your connector game with this essential component in the field of electronic assembly.