833-072-521-802

Heilind Number:EDA833-072-521-802
Manufacturer:EDAC
Manufacturer Number:833-072-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-521-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows and 72 positions, it offers ample connectivity for your projects. The contact material, made of Copper Alloy, guarantees secure and efficient data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and seamless board-to-board connections. Its straight mount orientation is perfect for streamlined installations. With an operating temperature range of -40 to 105°C, this connector is suitable for both standard and challenging environments. Elevate your connectivity solutions with this essential component.