833-072-521-803

Heilind Number:EDA833-072-521-803
Manufacturer:EDAC
Manufacturer Number:833-072-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row configuration and 72 positions offer ample connectivity options, while the Copper Alloy contacts guarantee secure and stable signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise PCB connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this straight-mount connector is the perfect solution for your board-to-board connectivity needs. Elevate your electronic designs with this essential component.