833-072-521-804

Heilind Number:EDA833-072-521-804
Manufacturer:EDAC
Manufacturer Number:833-072-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this two-row connector boasts a total of 72 positions, ensuring ample connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and performance. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer optimal connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a seasoned engineer or a hobbyist, this green-colored connector is a must-have in your toolkit for seamless and efficient PCB assembly. Elevate your electronic projects with our high-quality Card Edge Connector.