833-072-521-807

Heilind Number:EDA833-072-521-807
Manufacturer:EDAC
Manufacturer Number:833-072-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-521-807

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Its durable construction features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a dual-row design and a total of 72 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transfer, while a 3 A amperage rating supports power transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial settings. Its .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, and the straight mount orientation facilitates easy installation. Upgrade your board-to-board connections with this high-performance connector.