833-072-523-201

Heilind Number:EDA833-072-523-201
Manufacturer:EDAC
Manufacturer Number:833-072-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in a variety of environments. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it offers seamless and secure connections for your electronic components. The .156-inch pitch and .2-inch row spacing, along with 72 positions, provide ample room for smooth signal transmission. Whether you're working on a new project or upgrading existing systems, this connector, with a straight mount orientation and an operating temperature range of -40 to 105 °C, is the perfect choice for seamless board-to-board PCB connections. Discover the power of efficient connectivity with our Card Edge Connector.