833-072-523-202

Heilind Number:EDA833-072-523-202
Manufacturer:EDAC
Manufacturer Number:833-072-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-523-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power delivery at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in operation. With two rows and a total of 72 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch further optimize performance, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our wide selection of connectors to find the perfect match for your needs.