833-072-523-204

Heilind Number:EDA833-072-523-204
Manufacturer:EDAC
Manufacturer Number:833-072-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-523-204

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for high-performance applications, it boasts a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of contacts made from Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, making it ideal for various electronic devices. With 72 positions available, it offers ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures dependable performance in diverse environments. Upgrade your PCB assembly with this essential component.