833-072-523-207

Heilind Number:EDA833-072-523-207
Manufacturer:EDAC
Manufacturer Number:833-072-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-523-207

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in demanding applications. Its two rows of 72 positions, spaced at a pitch of .156 inches with .2-inch row spacing, offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it an essential component in your PCB assembly projects. Explore our range of connectors to find the perfect solution for your needs.