833-072-523-212

Heilind Number:EDA833-072-523-212
Manufacturer:EDAC
Manufacturer Number:833-072-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-523-212

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows of copper alloy contacts, offering a total of 72 positions, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of PCB connectivity.