833-072-523-802

Heilind Number:EDA833-072-523-802
Manufacturer:EDAC
Manufacturer Number:833-072-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a durable construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in operation. With a double-row design and 72 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise integration onto your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our high-quality connector to optimize your PCB assembly process.