833-072-523-812

Heilind Number:EDA833-072-523-812
Manufacturer:EDAC
Manufacturer Number:833-072-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-523-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows and 72 positions, it offers ample space for intricate connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable power transmission at an amperage of 3A. Operating smoothly under extreme temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Its .156-inch pitch and .2-inch row spacing enable seamless integration into your circuitry. The straight mount orientation further simplifies installation, making it a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.