833-072-524-802

Heilind Number:EDA833-072-524-802
Manufacturer:EDAC
Manufacturer Number:833-072-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-524-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of high-quality copper alloy contacts, it ensures efficient power delivery with an amperage of 3A. The 72 positions, spaced at a pitch of .156 inches and a row spacing of .2 inches, offer ample room for secure connections. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees durability and stability in any environment. Upgrade your connectivity with this essential component.