833-072-524-803

Heilind Number:EDA833-072-524-803
Manufacturer:EDAC
Manufacturer Number:833-072-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-524-803

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for dual-row integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures safe and efficient performance. With a 3 A amperage rating and high-quality Copper Alloy contacts, it guarantees optimal conductivity. Featuring 72 positions and a .156-inch pitch, it offers ample connectivity options with precise spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.