833-072-540-202

Heilind Number:EDA833-072-540-202
Manufacturer:EDAC
Manufacturer Number:833-072-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and a generous total of 72 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts ensure reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in various environments. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.