833-072-540-203

Heilind Number:EDA833-072-540-203
Manufacturer:EDAC
Manufacturer Number:833-072-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-540-203

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of organization to your setup. The connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. With two rows and 72 positions, it offers ample room for multiple connections. The copper alloy contact material and .156-inch pitch deliver efficient signal transfer. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your connector game with this essential component.