833-072-540-204

Heilind Number:EDA833-072-540-204
Manufacturer:EDAC
Manufacturer Number:833-072-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-540-204

Detailed Description

Enhance connectivity in your circuit board with this double-row Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester. With a contact material crafted from Copper Alloy, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 72 positions available. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a must-have component in your PCB assembly process. Upgrade your connectivity solutions with this essential connector.