833-072-540-802

Heilind Number:EDA833-072-540-802
Manufacturer:EDAC
Manufacturer Number:833-072-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-540-802

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of durable Copper Alloy contacts with a total of 72 positions, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures stability in various conditions. Upgrade your setup with this essential component for superior performance and connectivity.