833-072-540-804

Heilind Number:EDA833-072-540-804
Manufacturer:EDAC
Manufacturer Number:833-072-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-540-804

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in vibrant green. Engineered for high-performance, this connector boasts a 3 A amperage, making it ideal for power-intensive applications. With a housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior safety and reliability. Featuring two rows of 72 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it ensures seamless signal transmission. Designed for straight mounting orientation, it offers easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.