833-072-540-808

Heilind Number:EDA833-072-540-808
Manufacturer:EDAC
Manufacturer Number:833-072-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-540-808

Detailed Description

Upgrade your electronic connections with our efficient Card Edge Connector. This essential component features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a 3 A amperage rating and Copper Alloy contact material, it guarantees secure and efficient power transmission. Its two-row design with a pitch of .156 inches and row spacing of .2 inches accommodates up to 72 positions, facilitating seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for optimal connectivity in your electronic projects.