833-072-541-201

Heilind Number:EDA833-072-541-201
Manufacturer:EDAC
Manufacturer Number:833-072-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-541-201

Detailed Description

Enhance connectivity with this two-row Card Edge Connector, designed for seamless integration in PCB setups. Its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety in operation. With a pitch of .156 inches and a total of 72 positions, this connector facilitates efficient data transfer. The Copper Alloy contacts guarantee reliable conductivity, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.