833-072-541-203

Heilind Number:EDA833-072-541-203
Manufacturer:EDAC
Manufacturer Number:833-072-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-541-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it provides reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 72 positions allow for versatile connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Choose this connector for seamless board-to-board connectivity in your electronic applications.