833-072-541-207

Heilind Number:EDA833-072-541-207
Manufacturer:EDAC
Manufacturer Number:833-072-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers secure and reliable connections for your electronic devices. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 72 positions accommodate multiple connections. Suitable for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component.