833-072-541-208

Heilind Number:EDA833-072-541-208
Manufacturer:EDAC
Manufacturer Number:833-072-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 3 A amperage rating and high-quality copper alloy contacts, it guarantees efficient power transmission. The dual-row design with 72 positions and a pitch of .156 inches offers ample connectivity options, while the .2-inch row spacing allows for easy installation. Suitable for straight mount orientation, it facilitates streamlined PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding applications across industries. Trust in its performance for seamless board-to-board connectivity.