833-072-541-803

Heilind Number:EDA833-072-541-803
Manufacturer:EDAC
Manufacturer Number:833-072-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-541-803

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design with 72 positions and a pitch of .156 inches offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections.