833-072-541-807

Heilind Number:EDA833-072-541-807
Manufacturer:EDAC
Manufacturer Number:833-072-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-541-807

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts high functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability. With two rows of 72 positions each, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy and secure installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Ideal for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Explore our range of connectors for more options.