833-072-542-207

Heilind Number:EDA833-072-542-207
Manufacturer:EDAC
Manufacturer Number:833-072-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-542-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. Its vibrant green color adds a touch of flair to your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With two rows of copper alloy contacts, each position offers a secure connection for seamless data transfer. The .156-inch pitch and .2-inch row spacing provide ample room for maneuvering, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.